Part Details for IR2010STRPBF by International Rectifier
Overview of IR2010STRPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for IR2010STRPBF
IR2010STRPBF CAD Models
IR2010STRPBF Part Data Attributes
|
IR2010STRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2010STRPBF
International Rectifier
Half Bridge Based MOSFET Driver, 3A, PDSO16, LEAD FREE, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.105 µs | |
Turn-on Time | 0.135 µs | |
Width | 7.5 mm |
Alternate Parts for IR2010STRPBF
This table gives cross-reference parts and alternative options found for IR2010STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2010STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2010STRPBF | Half Bridge Based MOSFET Driver, 3A, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Infineon Technologies AG | IR2010STRPBF vs IR2010STRPBF |
IR2010S | Half Bridge Based MOSFET Driver, 3A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IR2010STRPBF vs IR2010S |
IR2010SPBF | Half Bridge Based MOSFET Driver, 3A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | International Rectifier | IR2010STRPBF vs IR2010SPBF |