Part Details for IR2110L4 by Infineon Technologies AG
Overview of IR2110L4 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR2110L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | IR2110 Series 400 V 1 A 20 V Supply Dual High And Low Side Driver - MO-036AB RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$222.7700 / $233.9100 | Buy Now |
Part Details for IR2110L4
IR2110L4 CAD Models
IR2110L4 Part Data Attributes
|
IR2110L4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2110L4
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MO-036AB, 14 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-XDIP-T14 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 420 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.26 µs | |
Width | 7.62 mm |
Alternate Parts for IR2110L4
This table gives cross-reference parts and alternative options found for IR2110L4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2110L4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RIC7113L4SCB | Buffer/Inverter Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | International Rectifier | IR2110L4 vs RIC7113L4SCB |
RIC7113L4PBF | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | IR2110L4 vs RIC7113L4PBF |
RIC7113L4 | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | IR2110L4 vs RIC7113L4 |
IR2110L4PBF | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | IR2110L4 vs IR2110L4PBF |
IR2110L | Half Bridge Based MOSFET Driver, 2A, CMOS, PDIP14, MO-036AB, 14 PIN | International Rectifier | IR2110L4 vs IR2110L |