-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3728
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:Half Bridge, Peak Output Current:500Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:750Ns, Output Delay:150Ns, Operating Rohs Compliant: Yes |Infineon IR2111PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2960 |
|
$2.5000 / $3.8600 | Buy Now |
DISTI #
IR2111PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3028 In Stock |
|
$1.6790 / $3.4800 | Buy Now |
DISTI #
IR2111PBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR2111PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.4543 / $1.6621 | Buy Now |
DISTI #
942-IR2111PBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 650ns 200mA RoHS: Compliant | 154 |
|
$1.6700 / $3.1800 | Buy Now |
DISTI #
V99:2348_13892771
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2209 | Americas - 4216 |
|
$1.3660 / $1.8450 | Buy Now |
DISTI #
V79:2366_28364628
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 2587 |
|
$1.1501 / $1.5087 | Buy Now |
DISTI #
E02:0323_00176019
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2401 | Europe - 1902 |
|
$1.5235 / $2.6296 | Buy Now |
DISTI #
70017561
|
RS | HALF BRIDGE DRIVER, FIXED 650NS DEADTIME IN A 8-PIN DIP PACKAGE | Infineon IR2111PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1900 / $3.7600 | RFQ |
|
Future Electronics | IR2111 Series 600 V 250 mA 20 V Supply Dual Output Half Bridge Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6300 / $1.7900 | Buy Now |
DISTI #
69076421
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2209 | Americas - 4216 |
|
$1.3660 / $1.8450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2111PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2111PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.95 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2111PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2111PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2111 | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | Infineon Technologies AG | IR2111PBF vs IR2111 |
MPIC2111P | 0.25A HALF BRDG BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | IR2111PBF vs MPIC2111P |
IR2111 | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR2111PBF vs IR2111 |