-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7862
|
Newark | Ic, Mosfet Driver, Half Bridge, Soic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Infineon IR2111SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$0.3030 | Buy Now |
DISTI #
IR2111SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5898 In Stock |
|
$1.1326 / $1.9000 | Buy Now |
DISTI #
IR2111SPBF
|
Avnet Americas | MOSFET and Power Driver 0.25A/0.5A 2-OUT High and Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: IR2111SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.9783 / $1.1181 | Buy Now |
DISTI #
63J7862
|
Avnet Americas | MOSFET and Power Driver 0.25A/0.5A 2-OUT High and Low Side Non-Inverting 8-Pin SOIC Tube - Bulk (Alt: 63J7862) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$1.5300 / $1.9800 | Buy Now |
DISTI #
942-IR2111SPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 650ns 200mA RoHS: Compliant | 1841 |
|
$1.1300 / $1.8800 | Buy Now |
|
Future Electronics | IR2111 Series 600 V 250 mA 20 V Supply Dual Output Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 95 Container: Tube | 0Tube |
|
$1.1200 / $1.2700 | Buy Now |
|
Quest Components | 3044 |
|
$2.0850 / $4.1700 | Buy Now | |
DISTI #
IR2111SPBF
|
Avnet Americas | MOSFET and Power Driver 0.25A/0.5A 2-OUT High and Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: IR2111SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.9783 / $1.1181 | Buy Now |
DISTI #
63J7862
|
Avnet Americas | MOSFET and Power Driver 0.25A/0.5A 2-OUT High and Low Side Non-Inverting 8-Pin SOIC Tube - Bulk (Alt: 63J7862) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$1.5300 / $1.9800 | Buy Now |
DISTI #
IR2111SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 64 |
|
$1.5400 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2111SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2111SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.95 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2111SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2111SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2111STRPBF | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2111SPBF vs IR2111STRPBF |
IR2111S | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2111SPBF vs IR2111S |
IR2111SPBF | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR2111SPBF vs IR2111SPBF |
IR2111STRPBF | Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2111SPBF vs IR2111STRPBF |
MPIC2111D | 0.25A HALF BRDG BASED MOSFET DRIVER, PDSO8, SOIC-8 | Motorola Mobility LLC | IR2111SPBF vs MPIC2111D |