-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR2111SPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9354 In Stock |
|
$0.6066 / $1.6200 | Buy Now |
DISTI #
IR2111STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR2111STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 72500 |
|
$0.5242 / $0.6407 | Buy Now |
DISTI #
IR2111STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR2111STRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5436 / $0.6601 | Buy Now |
DISTI #
942-IR2111STRPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 650ns 200mA RoHS: Compliant | 3223 |
|
$0.6060 / $1.5800 | Buy Now |
DISTI #
V72:2272_13892775
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2206 Container: Cut Strips | Americas - 1395 |
|
$0.7492 / $1.0939 | Buy Now |
|
Future Electronics | IR2111S Series Dual 25 V Surface Mount Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
DISTI #
65024986
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2225 | Americas - 10000 |
|
$0.6251 | Buy Now |
DISTI #
61322748
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R Min Qty: 8 Package Multiple: 1 Date Code: 2206 | Americas - 1395 |
|
$0.7492 / $1.0939 | Buy Now |
DISTI #
43719412
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin SOIC N T/R Min Qty: 33 Package Multiple: 1 Date Code: 1907 | Americas - 985 |
|
$0.8650 / $0.9550 | Buy Now |
DISTI #
IR2111STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IR2111STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 72500 |
|
$0.5242 / $0.6407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2111STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2111STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.18 µs | |
Turn-on Time | 0.95 µs | |
Width | 3.9 mm |