Part Details for IR2113E6SCBPBF by Infineon Technologies AG
Overview of IR2113E6SCBPBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IR2113E6SCBPBF
IR2113E6SCBPBF CAD Models
IR2113E6SCBPBF Part Data Attributes
|
IR2113E6SCBPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2113E6SCBPBF
Infineon Technologies AG
2A HALF BRDG BASED MOSFET DRIVER, CQCC16, LCC-18/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-CQCC-N16 | |
Length | 8.955 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.22 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 420 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 220 µs | |
Turn-on Time | 260 µs | |
Width | 7.305 mm |
Alternate Parts for IR2113E6SCBPBF
This table gives cross-reference parts and alternative options found for IR2113E6SCBPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2113E6SCBPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2113E6SCB | Half Bridge Based MOSFET Driver, 2A, CMOS, CQCC16, LCC-18/16 | International Rectifier | IR2113E6SCBPBF vs IR2113E6SCB |