-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR2113SPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
775 In Stock |
|
$1.3053 / $2.7000 | Buy Now |
DISTI #
IR2113STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR2113STRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.1308 / $1.3731 | Buy Now |
DISTI #
IR2113STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR2113STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0904 / $1.3327 | Buy Now |
DISTI #
942-IR2113STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr All HiVlt Pins 1 Sd RoHS: Compliant | 4264 |
|
$1.2900 / $2.7000 | Buy Now |
|
Future Electronics | IR2113S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 11000Reel |
|
$1.1400 | Buy Now |
|
Quest Components | 2.5 A HALF BRDG BASED MOSFET DRIVER, PDSO16 | 794 |
|
$3.7020 / $7.4040 | Buy Now |
DISTI #
IR2113STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR2113STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0904 / $1.3327 | Buy Now |
DISTI #
IR2113STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R - Tape and Reel (Alt: IR2113STRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.1308 / $1.3731 | Buy Now |
DISTI #
IR2113STRPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, Ch: 2 Min Qty: 1 | 484 |
|
$1.8700 / $2.5300 | Buy Now |
|
Ameya Holding Limited | IR2113S Series Dual 25V Surface Mount High and Low Side Driver - SOIC-16 | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2113STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2113STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.15 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2113STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2113STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2113STRPBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IR2113STRPBF vs IR2113STRPBF |
IR2113SPBF | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Infineon Technologies AG | IR2113STRPBF vs IR2113SPBF |
IR2113STR | Half Bridge Based MOSFET Driver, 2.5A, CMOS, PDSO16, MS-013AA, SOIC-16 | International Rectifier | IR2113STRPBF vs IR2113STR |