-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, PDSO24, LEAD FREE, MO-150AH, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IR2114SSTRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 24SSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1410 In Stock |
|
$2.6248 / $5.1500 | Buy Now |
DISTI #
IR2114SSTRPBF
|
Avnet Americas | MOSFET DRVR 1.2KV 3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 24-Pin SSOP T/R - Tape and Reel (Alt: IR2114SSTRPBF) RoHS: Compliant Min Qty: 134 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2001 Partner Stock |
|
$2.3749 / $2.6741 | Buy Now |
DISTI #
IR2114SSTRPBF
|
Avnet Americas | MOSFET DRVR 1.2KV 3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 24-Pin SSOP T/R - Tape and Reel (Alt: IR2114SSTRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
942-IR2114SSTRPBF
|
Mouser Electronics | Gate Drivers 600V Hlf Brdg Drvr IC for Pwr Swtch App RoHS: Compliant | 1379 |
|
$2.4000 / $5.5800 | Buy Now |
|
Future Electronics | IR2114 Series 1200 V 1.5 A Dual Output Half Bridge Gate Driver - SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.5300 | Buy Now |
|
Future Electronics | IR2114 Series 1200 V 1.5 A Dual Output Half Bridge Gate Driver - SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
DISTI #
SP001543864
|
EBV Elektronik | MOSFET DRVR 1.2KV 3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 24-Pin SSOP T/R (Alt: SP001543864) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2114SSTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2114SSTRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, PDSO24, LEAD FREE, MO-150AH, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.66 µs | |
Turn-on Time | 0.66 µs | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for IR2114SSTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2114SSTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2114SSPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO24, LEAD FREE, MO-150AH, SSOP-24 | Infineon Technologies AG | IR2114SSTRPBF vs IR2114SSPBF |