-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7870
|
Newark | Gate Driver, Igbt, Mosfet, -40To125Deg C, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Msl:- Rohs Compliant: Yes |Infineon IR2121PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $4.0600 | Buy Now |
DISTI #
IR2121PBF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
6476 In Stock |
|
$1.9500 / $3.7200 | Buy Now |
DISTI #
IR2121PBF
|
Avnet Americas | MOSFET DRVR 5V 3.3A 1-OUT Lo Side Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR2121PBF) RoHS: Compliant Min Qty: 161 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 37 Partner Stock |
|
$1.9812 / $2.2308 | Buy Now |
DISTI #
IR2121PBF
|
Avnet Americas | MOSFET DRVR 5V 3.3A 1-OUT Lo Side Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR2121PBF) RoHS: Compliant Min Qty: 18000 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
942-IR2121PBF
|
Mouser Electronics | Gate Drivers 1 CURRENT LIMIT PRGM SHUTDOWN ERROR PIN RoHS: Compliant | 6539 |
|
$1.9000 / $2.8600 | Buy Now |
|
Future Electronics | IR2121 Series 600 V 1.6 A 18 V Supply Single Output Low Side Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.1000 / $2.4300 | Buy Now |
DISTI #
81018655
|
Verical | Driver 5V 1-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2401 | Americas - 18000 |
|
$3.1610 / $4.0299 | Buy Now |
DISTI #
56529543
|
Verical | Driver 5V 1-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2124 | Americas - 15954 |
|
$2.2125 / $2.5000 | Buy Now |
DISTI #
58780995
|
Verical | Driver 5V 1-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2131 | Americas - 13981 |
|
$1.4320 | Buy Now |
DISTI #
65552922
|
Verical | Driver 5V 1-OUT Low Side Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2131 | Americas - 12659 |
|
$1.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2121PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2121PBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 23 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.2 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2121PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2121PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2121PBF | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDIP8, PLASTIC, DIP-8 | International Rectifier | IR2121PBF vs IR2121PBF |