-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR21271SPBF-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5245 In Stock |
|
$1.2814 / $2.7700 | Buy Now |
DISTI #
IR21271SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC - Rail/Tube (Alt: IR21271SPBF) RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 22800 Partner Stock |
|
$1.1779 / $1.3263 | Buy Now |
DISTI #
IR21271SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi Side Non-Inv 8-Pin SOIC - Rail/Tube (Alt: IR21271SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
942-IR21271SPBF
|
Mouser Electronics | Gate Drivers 1 HI SIDE DRVR NONINVERTING INPUT RoHS: Compliant | 2107 |
|
$1.2100 / $2.0800 | Buy Now |
DISTI #
70018108
|
RS | IR21271SPBF, MOSFET Power Driver, 500mA, 10 to 20 V, Non-Inverting, 8-Pin SOIC | Infineon IR21271SPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Future Electronics | IR2127 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.1900 / $1.2900 | Buy Now |
DISTI #
61592711
|
Verical | Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2209 | Americas - 4322 |
|
$1.0701 | Buy Now |
DISTI #
66048966
|
Verical | Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2227 | Americas - 2850 |
|
$0.9869 | Buy Now |
DISTI #
69862162
|
Verical | Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2228 | Americas - 1644 |
|
$1.0187 / $1.3340 | Buy Now |
|
Rochester Electronics | IR21271S - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 22800 |
|
$1.1500 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21271SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21271SPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.25 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR21271SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21271SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21271STRPBF | Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Infineon Technologies AG | IR21271SPBF vs IR21271STRPBF |