-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR2127PBF-ND
|
DigiKey | IC GATE DRV HI-SIDE/LO-SIDE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2878 In Stock |
|
$1.8453 / $3.8200 | Buy Now |
DISTI #
IR2127PBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 1-OUT Hi Side Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR2127PBF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.7438 / $1.9930 | Buy Now |
DISTI #
942-IR2127PBF
|
Mouser Electronics | Gate Drivers 1 HI SIDE DRVR NONINVERTING INPUT RoHS: Compliant | 2838 |
|
$1.8100 / $2.8500 | Buy Now |
|
Future Electronics | IR2127 Series 600 V 250 mA 20 V Supply Single High Or Low Side Driver - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 3994Tube |
|
$1.8300 / $2.0800 | Buy Now |
DISTI #
7918837
|
Verical | Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 2190 |
|
$1.6318 / $2.4918 | Buy Now |
|
Rochester Electronics | IR2127 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 1900 |
|
$1.7700 / $2.0800 | Buy Now |
DISTI #
IR2127PBF
|
TME | IC: driver, high-side,gate driver, DIP8, -420÷200mA, 1W, Ch: 1, 600V Min Qty: 1 | 11 |
|
$1.9800 / $2.9600 | Buy Now |
DISTI #
SP001536770
|
EBV Elektronik | MOSFET DRVR 600V 0.5A 1-OUT Hi Side Non-Inv 8-Pin PDIP (Alt: SP001536770) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2127PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2127PBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.25 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2127PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2127PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2127PBF | Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR2127PBF vs IR2127PBF |