Datasheets
IR21281PBF by: International Rectifier

Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, PLASTIC, DIP-8

Part Details for IR21281PBF by International Rectifier

Overview of IR21281PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IR21281PBF

IR21281PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IR21281PBF Part Data Attributes

IR21281PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IR21281PBF International Rectifier Buffer/Inverter Based MOSFET Driver, 0.5A, CMOS, PDIP8, PLASTIC, DIP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
High Side Driver YES
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.88 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Peak Current Limit-Nom 0.5 A
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 10 V
Supply Voltage-Nom 15 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Turn-off Time 0.2 µs
Turn-on Time 0.25 µs
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR21281PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR21281PBF by International Rectifier

  • Please alert me when IR21281PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IR21281PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR21281PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IR21281PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR21281PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR21281PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: