-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, MOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8979
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:Half Bridge, Peak Output Current:500Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Lcc, No. Of Pins:44Pins, Input Delay:675Ns, Output Delay:425Ns, Operating Rohs Compliant: Yes |Infineon IR2130JPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IR2130JPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC - Rail/Tube (Alt: IR2130JPBF) RoHS: Compliant Min Qty: 46 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1134 Partner Stock |
|
$6.9469 / $7.8221 | Buy Now |
DISTI #
IR2130JPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC - Rail/Tube (Alt: IR2130JPBF) RoHS: Compliant Min Qty: 1134 Package Multiple: 27 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | IR2130J - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 248 |
|
$6.7800 / $7.9800 | Buy Now |
DISTI #
C1S322000902521
|
Chip1Stop | Gate Drivers RoHS: Compliant pbFree: Yes | 45 |
|
$6.4300 | Buy Now |
DISTI #
SP001533122
|
EBV Elektronik | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC (Alt: SP001533122) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC DRIVER BRIDGE 3PHASE 44PLCC | 33000 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2130JPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2130JPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, MOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LCC-44/32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.85 µs | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for IR2130JPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2130JPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2130JTR | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2130JPBF vs IR2130JTR |
IR2130JPBF | Half Bridge Based MOSFET Driver, 0.5A, MOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2130JPBF vs IR2130JPBF |
IR2130J | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2130JPBF vs IR2130J |
IR2130JTRPBF | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2130JPBF vs IR2130JTRPBF |
IR2130JTRPBF | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2130JPBF vs IR2130JTRPBF |