Part Details for IR2130PBF by International Rectifier
Overview of IR2130PBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IR2130PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 554 |
|
$5.6062 / $9.7500 | Buy Now |
|
Quest Components | 443 |
|
$7.4750 / $13.0000 | Buy Now | |
|
Rochester Electronics | IR2130S - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 140 |
|
$8.8300 / $10.3900 | Buy Now |
Part Details for IR2130PBF
IR2130PBF CAD Models
IR2130PBF Part Data Attributes
|
IR2130PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2130PBF
International Rectifier
Half Bridge Based MOSFET Driver, 0.5A, MOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T28 | |
Length | 37.405 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.85 µs | |
Width | 15.24 mm |
Alternate Parts for IR2130PBF
This table gives cross-reference parts and alternative options found for IR2130PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2130PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2130D | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDIP28, MO-038AB, 28 PIN | Infineon Technologies AG | IR2130PBF vs IR2130D |