-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K5188
|
Newark | Mosfet Driver, 3Phase Bridge, Lcc-44, Full Reel, No. Of Channels:6Channels, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:44Pins, Ic Case/Package:Lcc, Input Type:Inverting, Source Current:250Ma, Msl:- Rohs Compliant: Yes |Infineon IR2133JTRPBF Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$4.4800 / $5.0000 | Buy Now |
DISTI #
49AC0340
|
Newark | Mosfet/Igbt Driver, Half Bridge, Plcc-44, No. Of Channels:6Channels, Driver Configuration:Half Bridge, Power Switch Type:Igbt, Mosfet, No. Of Pins:44Pins, Ic Case/Package:Plcc, Input Type:Inverting, Source Current:250Ma Rohs Compliant: Yes |Infineon IR2133JTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IR2133JPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 44PLCC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$4.4814 / $7.9000 | Buy Now |
DISTI #
IR2133JTRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R - Tape and Reel (Alt: IR2133JTRPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.0944 | Buy Now |
DISTI #
942-IR2133JTRPBF
|
Mouser Electronics | Gate Drivers 3Phs Drvr Hi&Lw Sd Inpt 200ns Deadtime RoHS: Compliant | 314 |
|
$4.4800 / $7.8900 | Buy Now |
|
Future Electronics | IR2133 Series Single 20 V Surface Mount 3 Phase Bridge Driver - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.4000 / $4.5200 | Buy Now |
DISTI #
75723711
|
Verical | Driver 6-OUT High and Low Side 3-Phase Brdg Inv 32-Pin PLCC T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2250 | Americas - 500 |
|
$6.1375 / $9.2000 | Buy Now |
DISTI #
IR2133JTRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R - Tape and Reel (Alt: IR2133JTRPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.0944 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 350 |
|
$6.1480 / $6.5518 | Buy Now |
|
Chip1Cloud | IC DRIVER BRIDGE 3PHASE 44PLCC | 33000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2133JTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2133JTRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.95 µs | |
Turn-on Time | 1 µs | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for IR2133JTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2133JTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2133JTRPBF | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2133JTRPBF vs IR2133JTRPBF |
IR2133JTR | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2133JTRPBF vs IR2133JTR |
IR2133J | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2133JTRPBF vs IR2133J |