-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, PQCC32, PLASTIC, MS-018AC, LCC-44/32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IR21363JTRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 44PLCC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
480 In Stock |
|
$4.4814 / $7.9000 | Buy Now |
DISTI #
IR21363JTRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R - Tape and Reel (Alt: IR21363JTRPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.0944 | Buy Now |
DISTI #
942-IR21363JTRPBF
|
Mouser Electronics | Gate Drivers 3Phs Drvr Sft Trn On Invrt 200ns RoHS: Compliant | 0 |
|
$4.4800 / $7.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.2200 | Buy Now |
DISTI #
IR21363JTRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R - Tape and Reel (Alt: IR21363JTRPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.0944 | Buy Now |
DISTI #
SP001535292
|
EBV Elektronik | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R (Alt: SP001535292) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21363JTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21363JTRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, PQCC32, PLASTIC, MS-018AC, LCC-44/32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, MS-018AC, LCC-44/32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J32 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.55 µs | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for IR21363JTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21363JTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21363J | Half Bridge Based MOSFET Driver, 0.35A, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR21363JTRPBF vs IR21363J |
IR21363JPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR21363JTRPBF vs IR21363JPBF |
IR21363JTR | MOSFET Driver, PQCC44 | International Rectifier | IR21363JTRPBF vs IR21363JTR |
IR21363J | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR21363JTRPBF vs IR21363J |
IR21363JPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR21363JTRPBF vs IR21363JPBF |