-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, CMOS, PQCC32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44/32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y3552
|
Newark | Mosfet/Igbt Driver, Half Bridge, Plcc-44, Driver Configuration:Half Bridge, Peak Output Current:-, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Plcc, No. Of Pins:44Pins, Input Delay:425Ns, Output Delay:400Ns, Rohs Compliant: Yes |Infineon IR2136JTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4407 |
|
$4.0000 / $4.9900 | Buy Now |
DISTI #
33K5192
|
Newark | Mosfet Driver, Half Bridge, Lcc-44, Full Reel, No. Of Channels:6Channels, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:44Pins, Ic Case/Package:Lcc, Input Type:Inverting, Source Current:200Ma, Msl:- Rohs Compliant: Yes |Infineon IR2136JTRPBF Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.2700 / $3.5700 | Buy Now |
DISTI #
IR2136JPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 44PLCC Min Qty: 500 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$4.1084 | Buy Now |
DISTI #
IR2136JTRPBF
|
Avnet Americas | MOSFET DRVR 600V 6-OUT Hi/Lo Side 3-Phase Brdg Inv 32-Pin PLCC T/R - Tape and Reel (Alt: IR2136JTRPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.0944 | Buy Now |
DISTI #
942-IR2136JTRPBF
|
Mouser Electronics | Gate Drivers 3Phs Drvr Sft Trn On Invrt 200ns RoHS: Compliant | 722 |
|
$4.1000 / $4.1100 | Buy Now |
DISTI #
V79:2366_27167602
|
Arrow Electronics | Driver 600V 6-OUT High and Low Side 3-Phase Brdg Inv 32-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 672 |
|
$2.8540 / $2.9500 | Buy Now |
|
Future Electronics | IR2136 Series Six 20 V 200 mA Surface Mount 3 Phase Bridge Driver - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$4.4300 | Buy Now |
DISTI #
69142684
|
Verical | Driver 600V 6-OUT High and Low Side 3-Phase Brdg Inv 32-Pin PLCC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1742 | Americas - 672 |
|
$2.8540 / $2.9500 | Buy Now |
DISTI #
69264610
|
Verical | Driver 600V 6-OUT High and Low Side 3-Phase Brdg Inv 32-Pin PLCC T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2232 | Americas - 500 |
|
$3.1375 / $3.9500 | Buy Now |
|
Bristol Electronics | 214 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2136JTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2136JTRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, CMOS, PQCC32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44/32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44/32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J32 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for IR2136JTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2136JTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2136J | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PQCC32, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2136JTRPBF vs IR2136J |
IR2136JPBF | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | International Rectifier | IR2136JTRPBF vs IR2136JPBF |
IR2136JTR | MOSFET Driver, CMOS, PQCC44 | International Rectifier | IR2136JTRPBF vs IR2136JTR |
IR2136JPBF | Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | Infineon Technologies AG | IR2136JTRPBF vs IR2136JPBF |