Part Details for IR2136S by Infineon Technologies AG
Results Overview of IR2136S by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR2136S Information
IR2136S by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IR2136S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | TubeIR2136SHalf-Bridge1996gatedriver125ns50ns-40C~150CTJ200mA350mA0.8V3V | 68860 |
|
RFQ | |
|
|
Win Source Electronics | IC DRIVER BRIDGE 3PHASE 28SOIC | 56360 |
|
$0.7242 / $0.9344 | Buy Now |
US Tariff Estimator: IR2136S by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IR2136S
IR2136S CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IR2136S Part Data Attributes
|
|
IR2136S
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2136S
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, BICMOS, PDSO28, MS-013AE, SOIC-28
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Package Description | MS-013AE, SOIC-28 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Infineon | |
| Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
| High Side Driver | YES | |
| Input Characteristics | SCHMITT TRIGGER | |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e0 | |
| Length | 17.9 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | STANDARD | |
| Output Peak Current Limit-Nom | 0.35 A | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 10 V | |
| Supply Voltage-Nom | 15 V | |
| Supply Voltage1-Max | 620 V | |
| Supply Voltage1-Min | 5 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Turn-off Time | 0.55 µs | |
| Turn-on Time | 0.55 µs | |
| Width | 7.5 mm |
Alternate Parts for IR2136S
This table gives cross-reference parts and alternative options found for IR2136S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2136S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IR21368STRPBF | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.35A, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | IR2136S vs IR21368STRPBF |
| IR21365STRPBF | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.35A, PDSO28, MS-013AE, SOIC-28 | IR2136S vs IR21365STRPBF |
IR2136S Frequently Asked Questions (FAQ)
-
The maximum voltage rating of the bootstrap capacitor should be at least 2x the maximum voltage of the VCC supply, typically 15V to 20V.
-
Proper thermal management can be achieved by providing a good thermal path from the device to a heat sink or the PCB, using thermal vias, and ensuring good airflow around the device.
-
The recommended value of the bootstrap capacitor is typically in the range of 100nF to 1uF, depending on the specific application and switching frequency.
-
Shoot-through current can be prevented by ensuring that the dead-time between the high-side and low-side switches is sufficient, typically in the range of 100ns to 500ns, and by using a proper gate drive circuit.
-
The maximum switching frequency of the IR2136S is typically up to 500kHz, but it can be limited by the specific application, layout, and thermal management.