-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR21531SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3599 In Stock |
|
$1.5110 / $3.1300 | Buy Now |
DISTI #
IR21531SPBF
|
Avnet Americas | MOSFET DRVR 600V 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC - Rail/Tube (Alt: IR21531SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.6363 / $1.8701 | Buy Now |
DISTI #
942-IR21531SPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 15.6Vclamp 0.6 RoHS: Compliant | 10311 |
|
$1.5500 / $2.0800 | Buy Now |
|
Future Electronics | IR21531S Series 15.6 V 50% Self Oscillating Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 3800 Container: Tube | 0Tube |
|
$1.5000 | Buy Now |
|
Rochester Electronics | IR21531S - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2206 |
|
$1.4500 / $1.7000 | Buy Now |
DISTI #
IR21531SPBF
|
Avnet Americas | MOSFET DRVR 600V 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC - Rail/Tube (Alt: IR21531SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.6363 / $1.8701 | Buy Now |
DISTI #
IR21531SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 138 |
|
$1.1600 / $1.8900 | Buy Now |
|
Ameya Holding Limited | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 | 5155 |
|
RFQ | |
DISTI #
IR21531SPBF
|
Avnet Americas | MOSFET DRVR 600V 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC - Rail/Tube (Alt: IR21531SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.6363 / $1.8701 | Buy Now |
DISTI #
SP001539922
|
EBV Elektronik | MOSFET DRVR 600V 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC (Alt: SP001539922) RoHS: Compliant Min Qty: 3800 Package Multiple: 3800 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR21531SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21531SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.8 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR21531SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21531SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21531STRPBF | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR21531SPBF vs IR21531STRPBF |
IR21531STRPBF | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR21531SPBF vs IR21531STRPBF |
IR21531S | Half Bridge Based MOSFET Driver, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR21531SPBF vs IR21531S |
IR21531S | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR21531SPBF vs IR21531S |
IR21531STR | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR21531SPBF vs IR21531STR |