-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3118
|
Newark | Driver, Mosfet/Igbt, Half Bridge, Smd, Driver Configuration:Half Bridge, Peak Output Current:250Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:80Ns, Output Delay:660Ns, Rohs Compliant: Yes |Infineon IR2153SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5068 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
IR2153SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5482 In Stock |
|
$1.0046 / $2.2800 | Buy Now |
DISTI #
IR2153SPBF
|
Avnet Americas | MOSFET and Power Driver 2-OUT High and Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: IR2153SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.1425 / $1.3058 | Buy Now |
DISTI #
942-IR2153SPBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 15.6Vclamp 1.2 RoHS: Compliant | 2008 |
|
$0.9860 / $2.1000 | Buy Now |
DISTI #
70018129
|
RS | HALF BRIDGE DRIVER, LO IN PHASE WITH RT, PROGRAMMABLE OSCILLATING FREQUENCY, 8-L | Infineon IR2153SPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Future Electronics | IR2153S Series Dual 10 V 200 mA Surface Mount Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 95 Container: Tube | 0Tube |
|
$1.1000 / $1.2600 | Buy Now |
|
Rochester Electronics | IR2153S - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9880 |
|
$0.9484 / $1.1200 | Buy Now |
DISTI #
IR2153SPBF
|
Avnet Americas | MOSFET and Power Driver 2-OUT High and Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: IR2153SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.1425 / $1.3058 | Buy Now |
DISTI #
IR2153SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 216 |
|
$1.1900 / $1.8200 | Buy Now |
DISTI #
IR2153SPBF
|
Avnet Americas | MOSFET and Power Driver 2-OUT High and Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: IR2153SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.1425 / $1.3058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2153SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2153SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 1997-01-01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.8 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2153SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2153SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2153STRPBF | Half Bridge Based MOSFET Driver, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2153SPBF vs IR2153STRPBF |
IR2153STR | Half Bridge Based MOSFET Driver, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2153SPBF vs IR2153STR |
IR2153STRPBF | Half Bridge Based MOSFET Driver, CMOS, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2153SPBF vs IR2153STRPBF |
IR2153S | Half Bridge Based MOSFET Driver, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2153SPBF vs IR2153S |