Part Details for IR22141PBF by Infineon Technologies AG
Overview of IR22141PBF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IR22141PBF
IR22141PBF CAD Models
IR22141PBF Part Data Attributes
|
IR22141PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR22141PBF
Infineon Technologies AG
3A HALF BRIDGE BASED PRPHL DRVR, PDSO24, MO-150AH, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP, SSOP24,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; UNDER VOLTAGE | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 1220 V | |
Supply Voltage1-Min | 6.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.66 µs | |
Turn-on Time | 0.66 µs | |
Width | 5.3 mm |
Alternate Parts for IR22141PBF
This table gives cross-reference parts and alternative options found for IR22141PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR22141PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2114SSTRPBF | Half Bridge Based Peripheral Driver, PDSO24, LEAD FREE, MO-150AH, SSOP-24 | International Rectifier | IR22141PBF vs IR2114SSTRPBF |
IR2114SS | Half Bridge Based Peripheral Driver, 2A, PDSO24, LEAD FREE, MO-150AH, SSOP-24 | International Rectifier | IR22141PBF vs IR2114SS |
IR2114SSPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO24, LEAD FREE, MO-150AH, SSOP-24 | International Rectifier | IR22141PBF vs IR2114SSPBF |
IR2214SS | Half Bridge Based Peripheral Driver, 2A, PDSO24, LEAD FREE, MO-150AH, SSOP-24 | International Rectifier | IR22141PBF vs IR2214SS |