IR2214SSTRPBF
Description: Half Bridge Based Peripheral Driver, PDSO24, LEAD FREE, MO-150AH, SSOP-24

Overview of IR2214SSTRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for IR2214SSTRPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 43AC3315
Newark Igbt Driver, Half Bridge, Ssop-24, Driver Configuration:Half Bridge, Peak Output Current:-, Supply Voltage Min:11.5V, Supply Voltage Max:20V, Driver Case Style:Ssop, No. Of Pins:24Pins, Input Delay:-, Output Delay:-, Operating Rohs Compliant: Yes |Infineon IR2214SSTRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2438
  • 1 $4.6600
  • 10 $4.3500
  • 25 $4.1600
  • 50 $3.9200
  • 100 $3.7200
  • 250 $3.5400
$3.5400 / $4.6600 Buy Now
DISTI # IR2214SSTRPBFCT-ND
DigiKey IC GATE DRVR HALF-BRIDGE 24SSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 10428
In Stock
  • 1 $5.0100
  • 10 $3.7260
  • 25 $3.4060
  • 100 $3.3842
  • 2,000 $3.3843
$3.3842 / $5.0100 Buy Now
DISTI # IR2214SSTRPBF
Avnet Americas MOSFET DRVR 1.2KV 3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 24-Pin SSOP T/R - Tape and Reel (Alt: IR2214SSTRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 942-IR2214SSTRPBF
Mouser Electronics Gate Drivers 1200V half-bridge,3A DESAT &Soft SD,440n RoHS: Compliant 2361
  • 1 $4.3400
  • 10 $4.0000
  • 25 $3.8500
  • 100 $3.4300
  • 250 $3.3900
  • 2,000 $3.3800
$3.3800 / $4.3400 Buy Now
Future Electronics IR2214 Series 600 V 1.5 A 20 V Supply Dual Output Half Bridge Driver - SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,000 $3.6500
$3.6500 Buy Now
DISTI # 62127394
Verical Driver 1.2KV 2-OUT High and Low Side Half Brdg Non-Inv 24-Pin SSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2214 Americas - 2012
  • 2 $3.5330
  • 10 $3.5230
  • 25 $3.5120
  • 100 $3.5020
  • 250 $3.4920
  • 500 $3.4820
  • 1,000 $3.4720
$3.4720 / $3.5330 Buy Now
DISTI # 77265156
Verical Driver 1.2KV 2-OUT High and Low Side Half Brdg Non-Inv 24-Pin SSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2351 Americas - 1977
  • 8 $4.0000
$4.0000 Buy Now
DISTI # C1S322000681433
Chip1Stop Driver 1.2KV 3A 2-OUT High and Low Side Half Brdg Non-Inv 24-Pin SSOP T/R RoHS: Compliant pbFree: Yes 2037
  • 1 $4.2100
  • 10 $3.5230
  • 25 $3.5120
  • 100 $3.5020
  • 250 $3.4920
  • 500 $3.4820
  • 1,000 $3.4720
$3.4720 / $4.2100 Buy Now
DISTI # C1S322001062264
Chip1Stop Gate Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape 1977
  • 1 $3.2000
$3.2000 Buy Now
DISTI # SP001538202
EBV Elektronik MOSFET DRVR 1.2KV 3A 2-OUT Hi/Lo Side Half Brdg Non-Inv 24-Pin SSOP T/R (Alt: SP001538202) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days EBV - 16000
Buy Now
LCSC Half Bridge 2 IGBT 2A 24ns 7ns 11.5V20V 3A SSOP-24-208mil Gate Drivers ROHS 3
  • 1 $4.5492
  • 10 $3.9943
  • 30 $3.6566
  • 100 $3.3732
$3.3732 / $4.5492 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2000 14000
  • 2,000 $7.1500
  • 14,000 $6.6200
$6.6200 / $7.1500 Buy Now
Win Source Electronics IC DVR HALF BRIDGE IC 24SSOP 22022
  • 6 $9.0440
  • 14 $7.4210
  • 21 $7.1890
  • 29 $6.9570
  • 38 $6.7250
  • 50 $6.0290
$6.0290 / $9.0440 Buy Now

CAD Models for IR2214SSTRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IR2214SSTRPBF by Infineon Technologies AG

IR2214SSTRPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SSOP, SSOP24,.3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; UNDER VOLTAGE
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED IGBT DRIVER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.2 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
11.5 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.66 µs
Turn-on Time
0.66 µs
Width
5.3 mm
Want to compare parts?
  1. IR2214SSTRPBF
    Infineon Technologies AG
    Half Bridge Based Peripheral Driver, PDSO24, LEAD FREE, MO-150AH, SSOP-24
    VS

Alternate Parts for IR2214SSTRPBF

This table gives cross-reference parts and alternative options found for IR2214SSTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2214SSTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IR2214SS Half Bridge Based Peripheral Driver, 2A, PDSO24, LEAD FREE, MO-150AH, SSOP-24 Infineon Technologies AG IR2214SSTRPBF vs IR2214SS
Part Number Description Manufacturer Compare
IR2114SSPBF Half Bridge Based Peripheral Driver, CMOS, PDSO24, LEAD FREE, MO-150AH, SSOP-24 Infineon Technologies AG IR2214SSTRPBF vs IR2114SSPBF
IR2114SS Half Bridge Based Peripheral Driver, 2A, PDSO24, LEAD FREE, MO-150AH, SSOP-24 Infineon Technologies AG IR2214SSTRPBF vs IR2114SS
IR2214SS Half Bridge Based Peripheral Driver, 2A, PDSO24, LEAD FREE, MO-150AH, SSOP-24 Infineon Technologies AG IR2214SSTRPBF vs IR2214SS
PUCC27710D 620-V, 0.5-A, 1.0-A High-Side Low-Side Gate Driver With Interlock 8-SOIC -40 to 125 Texas Instruments IR2214SSTRPBF vs PUCC27710D
UCC27710DR 0.5-A/1.0-A, 620-V half bridge gate driver with interlock 8-SOIC -40 to 125 Texas Instruments IR2214SSTRPBF vs UCC27710DR

Related Parts for IR2214SSTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR2214SSTRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR2214SSTRPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IR2214SSTRPBF would you like to use for your alert(s)?
  • Please alert me when IR2214SSTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR2214SSTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR2214SSTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR2214SSTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR2214SSTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR2214SSTRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: