Drivers And Interfaces
IR2214SSTRPBF
Description: Half Bridge Based Peripheral Driver, PDSO24, LEAD FREE, MO-150AH, SSOP-24

Overview of IR2214SSTRPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for IR2214SSTRPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR2214SSTRPBF by International Rectifier

IR2214SSTRPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SSOP
Package Description
LEAD FREE, MO-150AH, SSOP-24
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; UNDER VOLTAGE
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED IGBT DRIVER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
8.2 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
11.5 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.66 µs
Turn-on Time
0.66 µs
Width
5.3 mm
Want to compare parts?
  1. IR2214SSTRPBF
    International Rectifier
    Half Bridge Based Peripheral Driver, PDSO24, LEAD FREE, MO-150AH, SSOP-24
    VS

Related Parts for IR2214SSTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR2214SSTRPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR2214SSTRPBF by International Rectifier

Select Manufacturer
Which Manufacturer of IR2214SSTRPBF would you like to use for your alert(s)?
  • Please alert me when IR2214SSTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR2214SSTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR2214SSTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR2214SSTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR2214SSTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR2214SSTRPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: