-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3127
|
Newark | Driver, Mosfet High/Low, 2301, Soic8, Driver Configuration:High Side And Low Side, Peak Output Current:350Ma, Supply Voltage Min:5V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:220Ns, Output Rohs Compliant: Yes |Infineon IR2301SPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $2.2600 | Buy Now |
DISTI #
IR2301SPBF-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5302 In Stock |
|
$1.1469 / $2.6000 | Buy Now |
DISTI #
IR2301SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: IR2301SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.2229 / $1.3976 | Buy Now |
DISTI #
942-IR2301SPBF
|
Mouser Electronics | Gate Drivers HI LO SIDE DRVR 600V 5V to 20V RoHS: Compliant | 7119 |
|
$1.0900 / $2.4300 | Buy Now |
DISTI #
70018742
|
RS | HIGH AND LOW SIDE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS, 8-LEAD SOIC | Infineon IR2301SPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $1.9400 | RFQ |
|
Future Electronics | IR2301 Series 1200 V 200 mA 20 V Supply Dual High And Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3800 Package Multiple: 95 Container: Tube | 0Tube |
|
$1.2200 / $1.3200 | Buy Now |
|
Rochester Electronics | IR2301 - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 201 |
|
$1.0800 / $1.2700 | Buy Now |
DISTI #
IR2301SPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: IR2301SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.2229 / $1.3976 | Buy Now |
DISTI #
IR2301SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 0 |
|
$1.3700 / $1.9200 | RFQ |
|
Ameya Holding Limited | Min Qty: 3800 | 3675 |
|
$1.4503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2301SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2301SPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | ||
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR2301SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2301SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2301S | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2301SPBF vs IR2301S |
IR2301STR | MOSFET Driver, CMOS, PDSO8 | International Rectifier | IR2301SPBF vs IR2301STR |
IR2301SPBF | Half Bridge Based MOSFET Driver, 0.35A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | International Rectifier | IR2301SPBF vs IR2301SPBF |