-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR2304PBFINF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DIP Min Qty: 1 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
9656 In Stock |
|
$1.3500 | Buy Now |
DISTI #
IR2304PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DIP Min Qty: 1 Lead time: 98 Weeks Container: Tube |
2 In Stock |
|
$2.7900 | Buy Now |
DISTI #
IR2304PBF
|
Avnet Americas | MOSFET DRVR 600V 0.13A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR2304PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
70018144
|
RS | HALF BRIDGE DRIVER, SOFTTURN-ON, NONINVERTING INPUTS, 8PIN DIP | Infineon IR2304PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.2200 | RFQ |
|
Rochester Electronics | IR2304 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11975 |
|
$1.1600 / $1.3700 | Buy Now |
DISTI #
SP001540118
|
EBV Elektronik | MOSFET DRVR 600V 0.13A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin PDIP (Alt: SP001540118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2304PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2304PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.13 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.33 µs | |
Turn-on Time | 0.32 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2304PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2304PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2304 | Half Bridge Based MOSFET Driver, 0.13A, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | Infineon Technologies AG | IR2304PBF vs IR2304 |