Part Details for IR3508ZMTRPBF by Infineon Technologies AG
Overview of IR3508ZMTRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR3508ZMTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR3508ZMTRPBF
|
Avnet Americas | IR3508Z Phase IC, XPhase3, use with IR Control IC, 20-Pin MLPQ, T/R 3k, Pb Free - Tape and Reel (Alt: IR3508ZMTRPBF) RoHS: Compliant Min Qty: 161 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3579 Partner Stock |
|
$1.9812 / $2.2308 | Buy Now |
DISTI #
SP001524184
|
EBV Elektronik | IR3508Z Phase IC, XPhase3, use with IR Control IC, 20-Pin MLPQ, T/R 3k, Pb Free (Alt: SP001524184) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR3508ZMTRPBF
IR3508ZMTRPBF CAD Models
IR3508ZMTRPBF Part Data Attributes
|
IR3508ZMTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3508ZMTRPBF
Infineon Technologies AG
Switching Regulator/Controller, Voltage-mode, 9000kHz Switching Freq-Max, PQCC20,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-PQCC-N20 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 9000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |