Part Details for IR35411MTRPBF by Infineon Technologies AG
Results Overview of IR35411MTRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR35411MTRPBF Information
IR35411MTRPBF by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IR35411MTRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
LCSC | Special Purpose Regulators RoHS | 36 |
|
$4.2412 / $6.0299 | Buy Now |
US Tariff Estimator: IR35411MTRPBF by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IR35411MTRPBF
IR35411MTRPBF Part Data Attributes
|
|
IR35411MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR35411MTRPBF
Infineon Technologies AG
Switching Regulator, 70A, PQFN-39
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Package Description | PQFN-39 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Infineon | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 4.25 V | |
| JESD-30 Code | R-XQCC-N39 | |
| JESD-609 Code | e4 | |
| Number of Functions | 1 | |
| Number of Terminals | 39 | |
| Output Current-Max | 70 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.25 V | |
| Package Body Material | UNSPECIFIED | |
| Package Shape | RECTANGULAR | |
| Surface Mount | YES | |
| Terminal Finish | SILVER | |
| Terminal Form | NO LEAD | |
| Terminal Position | QUAD |
IR35411MTRPBF Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a heat sink or a thermal pad to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material (TIM) with a thermal conductivity of at least 1 W/m-K, and follow the recommended PCB layout guidelines. Also, consider using a thermocouple to monitor the device temperature.
-
Exceeding the maximum Tj rating can lead to reduced lifespan, decreased performance, and potentially catastrophic failure. It's essential to ensure the device operates within the recommended temperature range to maintain reliability and performance.
-
Choose capacitors with a voltage rating that exceeds the maximum input voltage, and ensure they have a low equivalent series resistance (ESR) to minimize energy losses. The recommended capacitance values are typically in the range of 10-22 μF for the input and 10-47 μF for the output.
-
Use a common-mode choke or a ferrite bead to filter out high-frequency noise, and consider adding a shield around the device to reduce electromagnetic radiation. Ensure proper grounding and decoupling to minimize noise coupling.