Part Details for IR3555MTRPBF by Infineon Technologies AG
Overview of IR3555MTRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3555MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 51 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 1000KHZ SWITCHING FREQ-MAX | 40 |
|
$2.2500 / $4.5000 | Buy Now |
|
Rochester Electronics | IR3555 - 60A Integrated PowIRstage MOSFET Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2882 |
|
$1.9200 / $2.2600 | Buy Now |
|
Ameya Holding Limited | 60A Integrated PowIRstage IR3555 | 961139 |
|
RFQ | |
DISTI #
SMC-IR3555MTRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2047 Container: Tape & Reel | 446018 |
|
RFQ | |
|
Chips Pulse Industry Limited | PG-IQFN-30 Driver ICs RoHS Purchase Online, Ship Immediately | 60 |
|
$1.2690 / $1.5712 | Buy Now |
DISTI #
IR3555MTRPBF
|
Direct Components, Inc. | 2343 |
|
RFQ | ||
DISTI #
2762346
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.3667 | Buy Now |
DISTI #
2762346RL
|
Farnell | DC/DC, SYNC BUCK, GATE DRIVER, PQFN-30 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.9481 / $3.4342 | Buy Now |
DISTI #
2762346
|
Farnell | DC/DC, SYNC BUCK, GATE DRIVER, PQFN-30 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.9481 / $4.5207 | Buy Now |
Part Details for IR3555MTRPBF
IR3555MTRPBF CAD Models
IR3555MTRPBF Part Data Attributes
|
IR3555MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3555MTRPBF
Infineon Technologies AG
Switching Regulator, 1000kHz Switching Freq-Max, PQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PQFN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 0.25V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |