Part Details for IR3823MTR1PBF by International Rectifier
Overview of IR3823MTR1PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IR3823MTR1PBF
IR3823MTR1PBF CAD Models
IR3823MTR1PBF Part Data Attributes
|
IR3823MTR1PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3823MTR1PBF
International Rectifier
Switching Regulator, Voltage-mode, 3A, 1650kHz Switching Freq-Max, PQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Number of Terminals | 16 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1650 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for IR3823MTR1PBF
This table gives cross-reference parts and alternative options found for IR3823MTR1PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3823MTR1PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22673QMRE-ADJ | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | IR3823MTR1PBF vs LM22673QMRE-ADJ |
LM22673QTJE-ADJ/NOPB | 3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125 | Texas Instruments | IR3823MTR1PBF vs LM22673QTJE-ADJ/NOPB |
LM22676MRE-5.0 | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8 | Texas Instruments | IR3823MTR1PBF vs LM22676MRE-5.0 |
LM22676MRE-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | Texas Instruments | IR3823MTR1PBF vs LM22676MRE-ADJ/NOPB |
LM22673MR-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Texas Instruments | IR3823MTR1PBF vs LM22673MR-ADJ |
LM22673QMR-ADJ/NOPB | 3A SIMPLE SWITCHER®, Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 8-SO PowerPAD -40 to 125 | Texas Instruments | IR3823MTR1PBF vs LM22673QMR-ADJ/NOPB |
LM22676MR-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | Texas Instruments | IR3823MTR1PBF vs LM22676MR-ADJ/NOPB |
TPS54339DDAR | 4.5-V to 23-V input, 3-A synchronous step-down converter with D-CAP2 mode 8-SO PowerPAD -40 to 85 | Texas Instruments | IR3823MTR1PBF vs TPS54339DDAR |
LM22676QTJE-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | IR3823MTR1PBF vs LM22676QTJE-ADJ |
LM22676QMR-ADJ/NOPB | 3A SIMPLE SWITCHER, Step-Down Voltage Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | Texas Instruments | IR3823MTR1PBF vs LM22676QMR-ADJ/NOPB |