Datasheets
IR3898MTRPBF by:

Overview of: IR3898MTRPBF by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: IR3898MTRPBF

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 4,000 $1.3184
View this part on Digi-Key
0 Cut Tape
  • 1 $2.7300
View this part on Digi-Key
0 Digi-Reel
  • 1 $2.7300
View this part on element14 Asia-Pacific
0 TAPE & REEL CUT
  • 1 $3.1066
View this part on Farnell
0 Reel
  • 10 $2.1404
  • 25 $2.0188
  • 50 $1.8850
  • 100 $1.7634
  • 250 $1.5810
  • 500 $1.5202
  • 1,000 $1.2648
View this part on Farnell
0 TAPE & REEL CUT
  • 1 $2.8580
  • 10 $2.1404
  • 25 $2.0188
  • 50 $1.8850
  • 100 $1.7634
  • 250 $1.5810
  • 500 $1.5202
  • 1,000 $1.2648

Part Details for: IR3898MTRPBF

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

IR3898MTRPBF Infineon Technologies AG

Buy Now Datasheet

Compare Parts:

IR3898MTRPBF Infineon Technologies AG Switching Controller, Voltage-mode, 6A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17

Source Content uid IR3898MTRPBF
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description QCCN, LCC17(UNSPEC)
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 21 V
Input Voltage-Min 6.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XQCC-N17
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 17
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 6 A
Output Voltage-Nom 1.2 V
Package Body Material UNSPECIFIED
Package Code QCCN
Package Equivalence Code LCC17(UNSPEC)
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration PHASE-SHIFT
Switching Frequency-Max 1500 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Related Parts

Update Alert Settings for: IR3898MTRPBF by Infineon Technologies AG

  • Please alert me when IR3898MTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IR3898MTRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR3898MTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IR3898MTRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR3898MTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR3898MTRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.