Part Details for IR5001STRPBF by Infineon Technologies AG
Overview of IR5001STRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IR5001STRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3388
|
Newark | O-Ring Controller/Mosfet Driver, Soic-8, Full Reel, Ic Function:Or-Ing Fet Controller, Supply Voltage Min:36V, Supply Voltage Max:75V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon IR5001STRPBF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SMC-IR5001STRPBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9035 |
|
RFQ | |
DISTI #
2577239
|
Farnell | O-RING CONTROLLER/MOSFET DRIVER, SOIC-8 RoHS: Compliant Min Qty: 2500 Lead time: 44 Weeks, 0 Days Container: Reel | 0 |
|
$0.8581 / $0.9700 | Buy Now |
Part Details for IR5001STRPBF
IR5001STRPBF CAD Models
IR5001STRPBF Part Data Attributes
|
IR5001STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR5001STRPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 3A, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max | 14.1 V | |
Supply Voltage-Min | 10.2 V | |
Supply Voltage-Nom | 12.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.17 µs | |
Turn-on Time | 0.045 µs | |
Width | 3.9 mm |
Alternate Parts for IR5001STRPBF
This table gives cross-reference parts and alternative options found for IR5001STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR5001STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR5001STR | Buffer/Inverter Based MOSFET Driver, 3A, PDSO8, SOIC-8 | International Rectifier | IR5001STRPBF vs IR5001STR |
IR5001SPBF | Buffer/Inverter Based MOSFET Driver, 3A, PDSO8, LEAD FREE, SOIC-8 | International Rectifier | IR5001STRPBF vs IR5001SPBF |