-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOTION SENSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1882
|
Newark | Pir Motion Sensor, 45Deg, 2-15Vdc Rohs Compliant: Yes |Murata IRA-S410ST01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$1.6300 / $3.3500 | Buy Now |
DISTI #
490-12572-ND
|
DigiKey | MOTION SENSOR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
2007 In Stock |
|
$1.4153 / $3.2900 | Buy Now |
DISTI #
IRA-S410ST01
|
Avnet Americas | IR Sensor Analog 1-CH 38/45° 3-Pin TO-5 Box - Boxed Product (Development Kits) (Alt: IRA-S410ST01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.7799 | Buy Now |
DISTI #
81-IRA-S410ST01
|
Mouser Electronics | Board Mount Motion & Position Sensors PIR Sensor, PIR Motion Sensor, Pyroelectric Infrared sensor, Optical sensor RoHS: Compliant | 496 |
|
$1.3600 / $3.2200 | Buy Now |
|
Future Electronics | IRA-S Series 2 V to 15 V Pyroelectric, PIR (Passive Infrared) Sensor Motion RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.4000 / $1.5200 | Buy Now |
DISTI #
IRA-S410ST01
|
TTI | Board Mount Motion & Position Sensors PIR Sensor, PIR Motion Sensor, Pyroelectric Infrared sensor, Optical sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 300 In Stock |
|
$1.8400 | Buy Now |
DISTI #
IRA-S410ST01
|
Avnet Americas | IR Sensor Analog 1-CH 38/45° 3-Pin TO-5 Box - Boxed Product (Development Kits) (Alt: IRA-S410ST01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.7799 | Buy Now |
DISTI #
IRA-S410ST01
|
Avnet Americas | IR Sensor Analog 1-CH 38/45° 3-Pin TO-5 Box - Boxed Product (Development Kits) (Alt: IRA-S410ST01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$1.7799 | Buy Now |
DISTI #
IRA-S410ST01
|
Avnet Abacus | IR Sensor Analog 1-CH 38/45� 3-Pin TO-5 Box (Alt: IRA-S410ST01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | - New Arrivals ROHS Purchase Online, Ship Immediately | 94 |
|
$0.8734 / $1.0911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRA-S410ST01
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRA-S410ST01
Murata Manufacturing Co Ltd
MOTION SENSOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC |