Part Details for IRF120 by Rochester Electronics LLC
Overview of IRF120 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF120
IRF120 CAD Models
IRF120 Part Data Attributes
|
IRF120
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IRF120
Rochester Electronics LLC
9.2A, 100V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 9.2 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 37 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF120
This table gives cross-reference parts and alternative options found for IRF120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF120PBF | Power Field-Effect Transistor, 9.2A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | International Rectifier | IRF120 vs IRF120PBF |
IRF120 | 9.2A, 100V, 0.27ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA | Intersil Corporation | IRF120 vs IRF120 |
IRF120 | Power Field-Effect Transistor, 9.2A I(D), 100V, 0.27ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, | Infineon Technologies AG | IRF120 vs IRF120 |