-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8945
|
Newark | Mosfet, N Ch, 55V, 150A, To220Ab Rohs Compliant: Yes |Infineon IRF1405ZPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3235 |
|
$1.0200 / $1.1100 | Buy Now |
DISTI #
IRF1405ZPBF-ND
|
DigiKey | MOSFET N-CH 55V 75A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
978 In Stock |
|
$1.3776 / $3.9100 | Buy Now |
DISTI #
IRF1405ZPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 150A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF1405ZPBF) RoHS: Compliant Min Qty: 228 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1650 Partner Stock |
|
$1.3970 / $1.5730 | Buy Now |
DISTI #
39AH8945
|
Avnet Americas | Trans MOSFET N-CH 55V 150A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 39AH8945) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 1586 Partner Stock |
|
$1.4700 / $2.8300 | Buy Now |
DISTI #
IRF1405ZPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 150A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF1405ZPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
942-IRF1405ZPBF
|
Mouser Electronics | MOSFETs MOSFT 55V 150A 4.9mOhm 120nC RoHS: Compliant | 789 |
|
$1.3700 / $3.1200 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 4.9 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 700Tube |
|
$1.3500 / $1.5000 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 4.9 mOhm 120 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.3500 / $1.4900 | Buy Now |
|
Rochester Electronics | IRF1405 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 1650 |
|
$1.3700 / $1.6100 | Buy Now |
DISTI #
IRF1405ZPBF
|
TME | Transistor: N-MOSFET, unipolar, 55V, 150A, 230W, TO220AB Min Qty: 1 | 175 |
|
$1.5000 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF1405ZPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF1405ZPBF
Infineon Technologies AG
Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 420 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 600 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF1405ZPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF1405ZPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF1405ZL | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN | International Rectifier | IRF1405ZPBF vs IRF1405ZL |
AUIRF1405 | Power Field-Effect Transistor, 75A I(D), 55V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | IRF1405ZPBF vs AUIRF1405 |
IRF1405ZLPBF | Power Field-Effect Transistor, 75A I(D), 55V, 0.0049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, PLASTIC, TO-262, 3 PIN | International Rectifier | IRF1405ZPBF vs IRF1405ZLPBF |
IRF1405 | Power Field-Effect Transistor, 169A I(D), 55V, 0.0053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRF1405ZPBF vs IRF1405 |