Part Details for IRF150CF by National Semiconductor Corporation
Overview of IRF150CF by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for IRF150CF
IRF150CF CAD Models
IRF150CF Part Data Attributes
|
IRF150CF
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IRF150CF
National Semiconductor Corporation
TRANSISTOR,MOSFET,N-CHANNEL,100V V(BR)DSS,44A I(D),TO-204AE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 44 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IRF150CF
This table gives cross-reference parts and alternative options found for IRF150CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF150CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF150CF | IRF150CF | Texas Instruments | IRF150CF vs IRF150CF |