There are no models available for this part yet.
Overview of IRF151R by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Motor control systems
CAD Models for IRF151R by Intersil Corporation
Part Data Attributes for IRF151R by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
150 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
40 A
|
Drain-source On Resistance-Max
|
0.055 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-204AE
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
150 W
|
Power Dissipation-Max (Abs)
|
150 W
|
Pulsed Drain Current-Max (IDM)
|
160 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
225 ns
|
Turn-on Time-Max (ton)
|
135 ns
|
Alternate Parts for IRF151R
This table gives cross-reference parts and alternative options found for IRF151R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF151R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF152 | 40A, 100V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF151R vs IRF152 |
BUZ24 | Power Field-Effect Transistor, 32A I(D), 100V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | TT Electronics Resistors | IRF151R vs BUZ24 |
MTM25N10 | 25A, 100V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF151R vs MTM25N10 |
IRF034PBF | Power Field-Effect Transistor, 25A I(D), 60V, 0.058ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | International Rectifier | IRF151R vs IRF034PBF |
IRF150 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | TT Electronics Resistors | IRF151R vs IRF150 |
JANTXV2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-204AE, 2 PIN | Defense Logistics Agency | IRF151R vs JANTXV2N6764 |
IRF151 | Power Field-Effect Transistor, 40A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA | Harris Semiconductor | IRF151R vs IRF151 |
IRF034 | 25A, 60V, 0.058ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE, HERMETIC SEALED, MODIFIED TO-3, 2 PIN | Rochester Electronics LLC | IRF151R vs IRF034 |
IRF153 | 33A, 60V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF151R vs IRF153 |
IRF153 | 33A, 60V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | STMicroelectronics | IRF151R vs IRF153 |