-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9749
|
Newark | Mosfet, N-Ch, 200V, 12A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:12A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4.9V Rohs Compliant: Yes |Infineon IRF200B211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5647 |
|
$0.6280 / $0.7420 | Buy Now |
DISTI #
IRF200B211-ND
|
DigiKey | MOSFET N-CH 200V 12A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4555 In Stock |
|
$0.5556 / $2.0100 | Buy Now |
DISTI #
IRF200B211
|
Avnet Americas | Trans MOSFET N-CH 200V 12A 3-Pin TO-220 Tube - Rail/Tube (Alt: IRF200B211) RoHS: Compliant Min Qty: 563 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2000 Partner Stock |
|
$0.5645 / $0.6356 | Buy Now |
DISTI #
12AC9749
|
Avnet Americas | Trans MOSFET N-CH 200V 12A 3-Pin TO-220 Tube - Bulk (Alt: 12AC9749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1519 Partner Stock |
|
$0.7640 / $1.3400 | Buy Now |
DISTI #
IRF200B211
|
Avnet Americas | Trans MOSFET N-CH 200V 12A 3-Pin TO-220 Tube - Rail/Tube (Alt: IRF200B211) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
942-IRF200B211
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 2275 |
|
$0.5550 / $1.1700 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 170 mOhm 15.3 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.4900 / $0.5850 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 170 mOhm 15.3 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.4900 / $0.5850 | Buy Now |
DISTI #
71241279
|
Verical | Trans MOSFET N-CH Si 200V 12A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 63 Package Multiple: 1 Date Code: 2237 | Americas - 2992 |
|
$0.4900 / $0.5025 | Buy Now |
DISTI #
80316298
|
Verical | Trans MOSFET N-CH Si 200V 12A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 68 Package Multiple: 1 | Americas - 1519 |
|
$1.0772 / $1.2598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF200B211
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF200B211
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |