-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 182A I(D), 200V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7142
|
Newark | Mosfet, N-Ch, 200V, 182A, 175Deg C, 556W, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:182A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRF200P222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 873 |
|
$6.5400 / $10.7900 | Buy Now |
DISTI #
448-IRF200P222-ND
|
DigiKey | MOSFET N-CH 200V 182A TO247AC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1393 In Stock |
|
$4.9084 / $10.1500 | Buy Now |
DISTI #
IRF200P222
|
Avnet Americas | Transistor MOSFET N-CH 200V 182A 3-Pin TO-247AC Tube - Rail/Tube (Alt: IRF200P222) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 249 Partner Stock |
|
$5.1500 / $5.7300 | Buy Now |
DISTI #
93AC7142
|
Avnet Americas | Transistor MOSFET N-CH 200V 182A 3-Pin TO-247AC Tube - Bulk (Alt: 93AC7142) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 96 Partner Stock |
|
$7.9900 / $10.7900 | Buy Now |
DISTI #
IRF200P222
|
Avnet Americas | Transistor MOSFET N-CH 200V 182A 3-Pin TO-247AC Tube - Rail/Tube (Alt: IRF200P222) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.4175 | Buy Now |
DISTI #
726-IRF200P222
|
Mouser Electronics | MOSFETs IFX OPTIMOS RoHS: Compliant | 1000 |
|
$4.9000 / $9.4000 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 6.6 mOhm 135 nC StrongIRFET™ Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.6700 / $4.8100 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 6.6 mOhm 135 nC StrongIRFET™ Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$4.6700 / $4.8100 | Buy Now |
DISTI #
81424908
|
Verical | Trans MOSFET N-CH 200V 182A 3-Pin(3+Tab) TO-247 Tube Min Qty: 400 Package Multiple: 400 Date Code: 2302 | Americas - 2800 |
|
$6.3220 | Buy Now |
DISTI #
69695617
|
Verical | Trans MOSFET N-CH 200V 182A 3-Pin(3+Tab) TO-247 Tube Min Qty: 4 Package Multiple: 1 Date Code: 2314 | Americas - 408 |
|
$6.2125 / $8.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF200P222
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF200P222
Infineon Technologies AG
Power Field-Effect Transistor, 182A I(D), 200V, 0.0066ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 1070 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 182 A | |
Drain-source On Resistance-Max | 0.0066 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 728 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |