Datasheets
IRF433 by:

Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA

Part Details for IRF433 by Harris Semiconductor

Overview of IRF433 by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF433

Part # Distributor Description Stock Price Buy
Rochester Electronics 4.0A, 450V, 2.0 OHM, N-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 154
  • 1 $1.3600
  • 25 $1.3300
  • 100 $1.2700
  • 500 $1.2200
  • 1,000 $1.1500
$1.1500 / $1.3600 Buy Now

Part Details for IRF433

IRF433 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF433 Part Data Attributes

IRF433 Harris Semiconductor
Buy Now Datasheet
Compare Parts:
IRF433 Harris Semiconductor Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 450 V
Drain Current-Max (ID) 4 A
Drain-source On Resistance-Max 2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 16 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 76 ns
Turn-on Time-Max (ton) 40 ns

Alternate Parts for IRF433

This table gives cross-reference parts and alternative options found for IRF433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF433 Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Samsung Semiconductor IRF433 vs IRF433
2N6761 4A, 450V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 TT Electronics Power and Hybrid / Semelab Limited IRF433 vs 2N6761
2N6761R1 Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors IRF433 vs 2N6761R1
IRF433 Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET Thomson Consumer Electronics IRF433 vs IRF433
UFN433 Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) IRF433 vs UFN433
2N6761 Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors IRF433 vs 2N6761
IRF433 Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET FCI Semiconductor IRF433 vs IRF433
IRF433 TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,4A I(D),TO-204AA Intersil Corporation IRF433 vs IRF433
2N6761 Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) IRF433 vs 2N6761
2N6761 4A, 450V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Rochester Electronics LLC IRF433 vs 2N6761
Part Number Description Manufacturer Compare
IRF433 4A, 450V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Rochester Electronics LLC IRF433 vs IRF433
2N6761R1 Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors IRF433 vs 2N6761R1
2N6761 TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,4A I(D),TO-3 Intersil Corporation IRF433 vs 2N6761
IRF433 TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,4A I(D),TO-204AA Intersil Corporation IRF433 vs IRF433
2N6761R1 4A, 450V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 TT Electronics Power and Hybrid / Semelab Limited IRF433 vs 2N6761R1
UFN433 Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA, Unitrode Corp (RETIRED) IRF433 vs UFN433
2N6761 4A, 450V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AA Rochester Electronics LLC IRF433 vs 2N6761
2N6761 Power Field-Effect Transistor, 4A I(D), 450V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, TT Electronics Resistors IRF433 vs 2N6761
2N6761 4A, 450V, 2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 TT Electronics Power and Hybrid / Semelab Limited IRF433 vs 2N6761

IRF433 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF433 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF433 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of IRF433 would you like to use for your alert(s)?
  • Please alert me when IRF433 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF433 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF433 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF433 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF433.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF433 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: