IRF5210-003PBF
Description: Power Field-Effect Transistor, 35A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB

Overview of IRF5210-003PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for IRF5210-003PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRF5210-003PBF by International Rectifier

IRF5210-003PBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
DRAIN
Configuration
SINGLE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
35 A
Drain-source On Resistance-Max
0.06 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRF5210-003PBF
    International Rectifier
    Power Field-Effect Transistor, 35A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
    VS

Alternate Parts for IRF5210-003PBF

This table gives cross-reference parts and alternative options found for IRF5210-003PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF5210-003PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRF5210-003 Power Field-Effect Transistor, 35A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Infineon Technologies AG IRF5210-003PBF vs IRF5210-003
IRF5210-003PBF 35A, 100V, 0.06ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB Infineon Technologies AG IRF5210-003PBF vs IRF5210-003PBF
Part Number Description Manufacturer Compare
IRF5210STRLPBF Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 International Rectifier IRF5210-003PBF vs IRF5210STRLPBF
IRF5210-024 Power Field-Effect Transistor, 35A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, Infineon Technologies AG IRF5210-003PBF vs IRF5210-024
IRF5210-017PBF Power Field-Effect Transistor, 35A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF5210-003PBF vs IRF5210-017PBF
IRF5210-010 Power Field-Effect Transistor, 35A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF5210-003PBF vs IRF5210-010
IRF5210-029PBF 35A, 100V, 0.06ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB Infineon Technologies AG IRF5210-003PBF vs IRF5210-029PBF
IRF5210-002PBF 35A, 100V, 0.06ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB Infineon Technologies AG IRF5210-003PBF vs IRF5210-002PBF
IRF5210-018 Power Field-Effect Transistor, 35A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF5210-003PBF vs IRF5210-018
IRF5210-019PBF Power Field-Effect Transistor, 35A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF5210-003PBF vs IRF5210-019PBF
IRF5210-012PBF Power Field-Effect Transistor, 35A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF5210-003PBF vs IRF5210-012PBF
IRF5210-011PBF Power Field-Effect Transistor, 35A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier IRF5210-003PBF vs IRF5210-011PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF5210-003PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF5210-003PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRF5210-003PBF would you like to use for your alert(s)?
  • Please alert me when IRF5210-003PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF5210-003PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF5210-003PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF5210-003PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF5210-003PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF5210-003PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: