Datasheets
IRF540NSPBF by:

Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3

Part Details for IRF540NSPBF by Infineon Technologies AG

Overview of IRF540NSPBF by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF540NSPBF

Part # Distributor Description Stock Price Buy
DISTI # IRF540NSPBF-ND
DigiKey MOSFET N-CH 100V 33A D2PAK Lead time: 39 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Bristol Electronics   46
RFQ
Chip1Cloud Trans MOSFET N-CH Si 100V 33A 3-Pin(2+Tab) D2PAK Tube / MOSFET N-CH 100V 33A D2PAK 2950
RFQ
DISTI # 8648301
Farnell MOSFET, N, 100V, 33A, D2-PAK RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each 0
  • 1 $1.4934
  • 10 $1.1773
  • 100 $0.8512
  • 250 $0.8015
  • 500 $0.7517
  • 1,000 $0.5949
  • 5,000 $0.5837
$0.5837 / $1.4934 Buy Now

Part Details for IRF540NSPBF

IRF540NSPBF CAD Models

IRF540NSPBF Part Data Attributes

IRF540NSPBF Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IRF540NSPBF Infineon Technologies AG Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer Infineon
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 185 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 33 A
Drain-source On Resistance-Max 0.044 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 94 W
Pulsed Drain Current-Max (IDM) 110 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF540NSPBF

This table gives cross-reference parts and alternative options found for IRF540NSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF540NSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF540NS Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 Infineon Technologies AG IRF540NSPBF vs IRF540NS
IRF540NSTRRPBF Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF540NSPBF vs IRF540NSTRRPBF
IRF540NSTRL Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 International Rectifier IRF540NSPBF vs IRF540NSTRL
IRF540NSTRLPBF Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF540NSPBF vs IRF540NSTRLPBF
IRF540NSTRLPBF Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF540NSPBF vs IRF540NSTRLPBF
IRF540NSTRR Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 International Rectifier IRF540NSPBF vs IRF540NSTRR
IRF540NSPBF Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF540NSPBF vs IRF540NSPBF
IRF540NSTRRPBF Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRF540NSPBF vs IRF540NSTRRPBF
Part Number Description Manufacturer Compare
IRF540NSTRRPBF Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF540NSPBF vs IRF540NSTRRPBF
IRF540NS Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 Infineon Technologies AG IRF540NSPBF vs IRF540NS
IRF540NSTRR Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 International Rectifier IRF540NSPBF vs IRF540NSTRR
IRF540NSTRLPBF Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRF540NSPBF vs IRF540NSTRLPBF
IRF540NSTRL Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 International Rectifier IRF540NSPBF vs IRF540NSTRL

IRF540NSPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF540NSPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF540NSPBF by Infineon Technologies AG

  • Please alert me when IRF540NSPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF540NSPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF540NSPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF540NSPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF540NSPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF540NSPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: