Part Details for IRF540NSTRPBF by Infineon Technologies AG
Results Overview of IRF540NSTRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF540NSTRPBF Information
IRF540NSTRPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF540NSTRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Transistors | 1377 |
|
RFQ | |
|
|
Win Source Electronics | 28550 |
|
$0.2743 / $0.3542 | Buy Now |
Part Details for IRF540NSTRPBF
IRF540NSTRPBF CAD Models
IRF540NSTRPBF Part Data Attributes
|
|
IRF540NSTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF540NSTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 33A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3/2
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
| Package Description | D2PAK-3/2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Samacsys Manufacturer | Infineon | |
| Additional Feature | AVALANCHE RATED, ULTRA-LOW RESISTANCE | |
| Avalanche Energy Rating (Eas) | 185 mJ | |
| Case Connection | DRAIN | |
| Configuration | SINGLE WITH BUILT-IN DIODE | |
| DS Breakdown Voltage-Min | 100 V | |
| Drain Current-Max (ID) | 33 A | |
| Drain-source On Resistance-Max | 0.044 Ω | |
| FET Technology | METAL-OXIDE SEMICONDUCTOR | |
| JESD-30 Code | R-PSSO-G2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | ENHANCEMENT MODE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Polarity/Channel Type | N-CHANNEL | |
| Pulsed Drain Current-Max (IDM) | 110 A | |
| Surface Mount | YES | |
| Terminal Form | GULL WING | |
| Terminal Position | SINGLE | |
| Transistor Application | SWITCHING | |
| Transistor Element Material | SILICON |