Part Details for IRF540STRLPBF by Vishay Intertechnologies
Overview of IRF540STRLPBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF540STRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K2162
|
Newark | N Channel Mosfet, 100V, 28A Smd-220, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:28A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4Vrohs Compliant: Yes |Vishay IRF540STRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.6500 | Buy Now |
DISTI #
56AJ9912
|
Newark | Mosfet, N-Ch, 100V, 28A, To-263 Rohs Compliant: Yes |Vishay IRF540STRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 547 |
|
$1.5000 / $2.3200 | Buy Now |
DISTI #
IRF540STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 28A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF540STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7603 / $0.9659 | Buy Now |
DISTI #
844-IRF540STRLPBF
|
Mouser Electronics | MOSFET 100V N-CH HEXFET D2-PAK RoHS: Compliant | 25015 |
|
$1.1300 / $1.5900 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8850 / $0.9600 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 77 mOhms Surface Mount Power Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8850 / $0.9600 | Buy Now |
DISTI #
IRF540STRLPBF
|
TTI | MOSFET 100V N-CH HEXFET D2-PAK RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 161600 In Stock |
|
$0.9500 | Buy Now |
DISTI #
IRF540STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 28A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF540STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7603 / $1.6447 | Buy Now |
DISTI #
IRF540STRLPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 28A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF540STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7603 / $1.6447 | Buy Now |
DISTI #
IRF540STRLPBF
|
Avnet Asia | Trans MOSFET N-CH 100V 28A 3-Pin(2+Tab) D2PAK T/R (Alt: IRF540STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IRF540STRLPBF
IRF540STRLPBF CAD Models
IRF540STRLPBF Part Data Attributes
|
IRF540STRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF540STRLPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF540STRLPBF
This table gives cross-reference parts and alternative options found for IRF540STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF540STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF540S | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | Vishay Intertechnologies | IRF540STRLPBF vs IRF540S |
SIHF540STRL-GE3 | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Vishay Intertechnologies | IRF540STRLPBF vs SIHF540STRL-GE3 |
IRF540SPBF | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, 3 PIN | Vishay Intertechnologies | IRF540STRLPBF vs IRF540SPBF |
IRF540STRRPBF | Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, SMD-220, 3 PIN | Vishay Intertechnologies | IRF540STRLPBF vs IRF540STRRPBF |