Part Details for IRF5803 by International Rectifier
Overview of IRF5803 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF5803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 456 |
|
RFQ |
Part Details for IRF5803
IRF5803 CAD Models
IRF5803 Part Data Attributes:
|
IRF5803
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRF5803
International Rectifier
Power Field-Effect Transistor, 3.4A I(D), 40V, 0.112ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, TSOP-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | TSOP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 3.4 A | |
Drain-source On Resistance-Max | 0.112 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-193AA | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF5803
This table gives cross-reference parts and alternative options found for IRF5803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF5803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF5803PBF | Power Field-Effect Transistor, 3.4A I(D), 40V, 0.112ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND LEAD FREE, TSOP-6 | International Rectifier | IRF5803 vs IRF5803PBF |
IRF5803 | Power Field-Effect Transistor, 3.4A I(D), 40V, 0.112ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, TSOP-6 | Infineon Technologies AG | IRF5803 vs IRF5803 |
IRF5803PBF | Power Field-Effect Transistor, 3.4A I(D), 40V, 0.112ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA, HALOGEN FREE AND LEAD FREE, TSOP-6 | Infineon Technologies AG | IRF5803 vs IRF5803PBF |