Part Details for IRF6215-015 by Infineon Technologies AG
Overview of IRF6215-015 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF6215-015
IRF6215-015 CAD Models
IRF6215-015 Part Data Attributes
|
IRF6215-015
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF6215-015
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 150V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 310 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.29 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF6215-015
This table gives cross-reference parts and alternative options found for IRF6215-015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6215-015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6215-015PBF | 11A, 150V, 0.29ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Infineon Technologies AG | IRF6215-015 vs IRF6215-015PBF |
IRF6215-015 | Power Field-Effect Transistor, 11A I(D), 150V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | IRF6215-015 vs IRF6215-015 |
IRF6215-015PBF | Power Field-Effect Transistor, 11A I(D), 150V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | IRF6215-015 vs IRF6215-015PBF |