Part Details for IRF6218STRRHR by Infineon Technologies AG
Overview of IRF6218STRRHR by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF6218STRRHR
IRF6218STRRHR CAD Models
IRF6218STRRHR Part Data Attributes
|
IRF6218STRRHR
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF6218STRRHR
Infineon Technologies AG
Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3/2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 210 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 110 A | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF6218STRRHR
This table gives cross-reference parts and alternative options found for IRF6218STRRHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6218STRRHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRF6218S | Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3/2 | Infineon Technologies AG | IRF6218STRRHR vs AUIRF6218S |
IRF6218STRLPBF | Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF6218STRRHR vs IRF6218STRLPBF |
AUIRF6218STRR | Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET | International Rectifier | IRF6218STRRHR vs AUIRF6218STRR |
IRF6218S | Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRF6218STRRHR vs IRF6218S |
IRF6218STRLHR | Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3/2 | International Rectifier | IRF6218STRRHR vs IRF6218STRLHR |
IRF6218STRL | Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | International Rectifier | IRF6218STRRHR vs IRF6218STRL |
AUIRF6218STRL | Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET | International Rectifier | IRF6218STRRHR vs AUIRF6218STRL |
IRF6218SHR | Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3/2 | International Rectifier | IRF6218STRRHR vs IRF6218SHR |
IRF6218STRLPBF | Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRF6218STRRHR vs IRF6218STRLPBF |
IRF6218STRRPBF | Power Field-Effect Transistor, 27A I(D), 150V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRF6218STRRHR vs IRF6218STRRPBF |