Part Details for IRF634STRRPBF by Vishay Intertechnologies
Overview of IRF634STRRPBF by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF634STRRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC5851
|
Newark | Mosfet N-Channel 250V Rohs Compliant: No |Vishay IRF634STRRPBF Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.3100 | Buy Now |
DISTI #
IRF634STRRPBF
|
Avnet Americas | Trans MOSFET N-CH 250V 8.1A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRF634STRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9450 / $1.2005 | Buy Now |
DISTI #
844-IRF634STRRPBF
|
Mouser Electronics | MOSFET N-Chan 250V 8.1 Amp RoHS: Compliant | 580 |
|
$1.0000 / $2.1400 | Buy Now |
|
Future Electronics | IRF Series 250 V 0.45 Ohm 3.1 W Surface Mount N-Channel Power Mosfet - TO-263 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.8900 / $0.9700 | Buy Now |
|
Bristol Electronics | 448 |
|
RFQ | ||
DISTI #
IRF634STRRPBF
|
TTI | MOSFET N-Chan 250V 8.1 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9900 | Buy Now |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 800 |
|
RFQ | |
DISTI #
IRF634STRRPBF
|
EBV Elektronik | Trans MOSFET N-CH 250V 8.1A 3-Pin(2+Tab) D2PAK T/R (Alt: IRF634STRRPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRF634STRRPBF
IRF634STRRPBF CAD Models
IRF634STRRPBF Part Data Attributes
|
IRF634STRRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF634STRRPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 8.1 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF634STRRPBF
This table gives cross-reference parts and alternative options found for IRF634STRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF634STRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF634STRL | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, SMD-220, 3 PIN | Vishay Intertechnologies | IRF634STRRPBF vs IRF634STRL |
IRF634STRLPBF | Power Field-Effect Transistor, 8.1A I(D), 250V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | IRF634STRRPBF vs IRF634STRLPBF |