There are no models available for this part yet.
Overview of IRF6811STRPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRF6811STRPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-IRF6811STRPBF-ND
|
DigiKey | MOSFET N-CH 25V 19A/74A DIRECTFT Min Qty: 430 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33253 In Stock |
|
$0.7000 | Buy Now | |
Bristol Electronics | 164 |
|
RFQ | ||||
Quest Components | 627 |
|
$0.9504 / $2.3040 | Buy Now | |||
Rochester Electronics | IRF6811 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 33253 |
|
$0.5995 / $0.7053 | Buy Now |
CAD Models for IRF6811STRPBF by International Rectifier
Part Data Attributes for IRF6811STRPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
32 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain Current-Max (ID)
|
19 A
|
Drain-source On Resistance-Max
|
0.0037 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-XBCC-N2
|
JESD-609 Code
|
e1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
32 W
|
Pulsed Drain Current-Max (IDM)
|
150 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRF6811STRPBF
This table gives cross-reference parts and alternative options found for IRF6811STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF6811STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF6811SPBF | Power Field-Effect Transistor, 19A I(D), 25V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-2 | Infineon Technologies AG | IRF6811STRPBF vs IRF6811SPBF |
IRF6811SPBF | Power Field-Effect Transistor, 19A I(D), 25V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, ISOMETRIC-2 | International Rectifier | IRF6811STRPBF vs IRF6811SPBF |
Related Parts for IRF6811STRPBF
-
BSF035NE2LQXUMA1Power Field-Effect Transistors
-
STM32F427VIT6TRMicrocontrollers
-
FDC6323LPeripheral Drivers
-
IR3898MTRPBFSwitching Regulator or Controllers
-
BSS138-7-FSmall Signal Field-Effect Transistors
-
IDL12G65C5Rectifier Diodes
-
INA240A1PWOther Analog ICs
-
UWT1H470MCL1GSFixed Capacitors
-
IFX1117MEV33HTMA1Linear Regulator ICs