Datasheets
IRF7301PBF by:

Power Field-Effect Transistor, 5.2A I(D), 20V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8

Part Details for IRF7301PBF by International Rectifier

Overview of IRF7301PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRF7301PBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   66
RFQ
ComSIT USA HEXFET POWER MOSFET Power Field-Effect Transistor, 5.2A I(D), 20V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Compliant Stock EU - 380
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

Part Details for IRF7301PBF

IRF7301PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF7301PBF Part Data Attributes

IRF7301PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRF7301PBF International Rectifier Power Field-Effect Transistor, 5.2A I(D), 20V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC
Package Description LEAD FREE, SO-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 5.2 A
Drain-source On Resistance-Max 0.05 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 1.4 W
Pulsed Drain Current-Max (IDM) 21 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF7301PBF

This table gives cross-reference parts and alternative options found for IRF7301PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7301PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF7301 Power Field-Effect Transistor, 4.3A I(D), 20V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, International Rectifier IRF7301PBF vs IRF7301
IRF7301TRPBF Power Field-Effect Transistor, 4.3A I(D), 20V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, International Rectifier IRF7301PBF vs IRF7301TRPBF
Part Number Description Manufacturer Compare
MMDF4N01HD Power Field-Effect Transistor, 4A I(D), 12V, 0.1ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, CASE 751-05, SOIC-8 Motorola Semiconductor Products IRF7301PBF vs MMDF4N01HD
MMDF4N01HDR2 4A, 12V, 0.1ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET Motorola Mobility LLC IRF7301PBF vs MMDF4N01HDR2
IRF7311 Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7301PBF vs IRF7311
IRF7311TRPBF Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 International Rectifier IRF7301PBF vs IRF7311TRPBF
IRF7311 Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 Infineon Technologies AG IRF7301PBF vs IRF7311
FDS8926A 5.5A, 30V, 0.03ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, SOIC-8 Rochester Electronics LLC IRF7301PBF vs FDS8926A
IRF7311PBF Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 International Rectifier IRF7301PBF vs IRF7311PBF
IRF7301 Power Field-Effect Transistor, 4.3A I(D), 20V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, International Rectifier IRF7301PBF vs IRF7301
IRF7301TRPBF Power Field-Effect Transistor, 4.3A I(D), 20V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, International Rectifier IRF7301PBF vs IRF7301TRPBF
IRF7311TR Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 Infineon Technologies AG IRF7301PBF vs IRF7311TR

IRF7301PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF7301PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF7301PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRF7301PBF would you like to use for your alert(s)?
  • Please alert me when IRF7301PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRF7301PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF7301PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRF7301PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF7301PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF7301PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: