-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3567
|
Newark | Dual N Channel Mosfet, 30V, 4.9A, Channel Type:N Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:4.9A, Continuous Drain Current Id P Channel:4.9A Rohs Compliant: Yes |Infineon IRF7303TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3399 |
|
$0.3920 / $0.8940 | Buy Now |
DISTI #
IRF7303PBFCT-ND
|
DigiKey | MOSFET 2N-CH 30V 4.9A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3217 / $0.8600 | Buy Now |
DISTI #
70017689
|
RS | MOSFET, Power, Dual N-Ch, VDSS 30V, RDS(ON) 0.05Ohm, ID 4.9A, SO-8,PD 2W, VGS +/-20V | Infineon IRF7303TRPBF RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.0400 | RFQ |
|
Future Electronics | Dual N-Channel 30V 0.08 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1500 / $0.1570 | Buy Now |
|
Future Electronics | Dual N-Channel 30V 0.08 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
|
Quest Components | 4 A, 30 V, 0.05 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET | 1212 |
|
$0.7725 / $2.0600 | Buy Now |
|
Rochester Electronics | IRF7303 - HEXFET Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$0.3191 / $0.3754 | Buy Now |
DISTI #
IRF7303TRPBF
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 4.9A, 2W, SO8 Min Qty: 4000 | 0 |
|
$0.2380 | RFQ |
|
Ameya Holding Limited | Min Qty: 4000 | 3620 |
|
$0.4297 / $0.4343 | Buy Now |
DISTI #
TMOSP11862
|
Rutronik | 2N-CH 30V 4,9A 50mOhm SO8 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2443 / $0.3167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7303TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7303TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF7303TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7303TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRF7303Q | Power Field-Effect Transistor, 4.9A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | IRF7303TRPBF vs AUIRF7303Q |